Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S7
Order Code3402977
Also Known AsGTIN UPC EAN: 0065030860345
Your Part Number
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 103.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 103.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXUSB3S7
Order Code3402977
Also Known AsGTIN UPC EAN: 0065030860345
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Provides 6 high speed external and 1 internal USB 3.0 ports
- Innovative stacked port design allows use in both standard and low profile desktop computers
- Improved performance with UASP; up to 70% faster transfer speeds with UASP supported devices
- Built-in SATA power connector for bus-powered USB devices (provides up to 900mA per port)
- SuperSpeed data transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0
- Supplied with low profile bracket
- PCI Express (x1) interface
- Supports Win XP/Vista/7/8.1
Contents
Contents: PCI-Express card, LP bracket, software and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15