Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 267.950 |
Product Information
Product Overview
The Startech PEX8M2E2 is a dual M.2 SSD PCI-Express adaptor, providing an ideal solution for upgrading your system speed and performance. Easily add two enterprise-class NVMe or AHCI M.2 SSDs into a PCI-Ex x8 or larger slot of your desktop, workstation or server system. Built around a high speed ASM2824 switch, the adaptor can access both drives at the same time. Since the adaptor does not require bifurcation, it is ideal for installation in any system. The adapter supports PCIe 3.0 NVMe and PCIe-AHCI M.2 SSDs including the most common drive sizes: 2242, 2260, and 2280 drives. The adaptor card comes with a full-profile bracket pre-installed, and includes a low-profile bracket, for installation in smaller PC chassis.
- High performance dual M.2 SSD adaptor for PCI-Express slots
- Compatible with NVMe/AHCI (M-Key) 2242/2260/2280 M.2 SSDs
- Supports read speeds up to 3GB/s, write up to 2.8GB/s for a single drive or 2.4GB/s and 1.4GB/s each for 2 drives
- Card utilises a high speed ASM2824 switch, does not require bifurcation support
- PCI-Express 3.0 x8 slot interface
- OS independent, no drivers or software required
- Vented bracket design increases airflow to maintain optimal temperature
- Supplied with standard and low-profile brackets for versatile installation options
- 2 Year manufacturer warranty
Contents
PCI-Ex card, low profile bracket, screws and user guide
Technical Specifications
PCI Express x8
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate