Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.980 |
Product Information
Product Overview
PEX2S1050 is a 2-Port PCI Express serial card. This PCI Express serial card adds two high-performance RS232 serial ports to your desktop computer or server, for connecting your serial-based devices and equipment. It offers a convenient solution for connecting modern or legacy equipment to newer computer systems that don't have RS232 ports. The serial card is compliant with PCI Express 1.0a specification, and it's compatible with 1x, 2x, 4x, 8x and 16x PCI Express slots. The 2-port PCIe serial card is ideal for system upgrades in a wide range of applications including manufacturing equipment, POS equipment, security devices such as surveillance cameras, card readers or access panels, and environment or building control systems. The serial card provides CPU load decrease which helps ensure optimal system performance and prevent errors such as overruns by preserving resources. In addition, the dual-channel UART ensures smooth performance, even while both ports are in use.
- Maximum data transfer rate of 460kb/s
- Serial connections are 9-pin D-Sub male
- Works with PCI-Express x1, x2, x4, x8 or x16 slots
- Supports Win XP/Vista/7/8/10, Linux 2.4-2.6.x
- 256-Byte deep FIFO per transmitter and receiver
- Operating temperature range from -10°C to 80°C (14°F to 176°F)
- Product Dimension: 10.3 cm [4.1 in] L x 12 cm [4.7 in] W, 2 cm [0.8 in] H
- 2 year manufacturer warranty and free lifetime technical support
Contents
Serial card, 2x low profile bracket, Driver CD and quick-start guide.
Technical Specifications
Serial
-
PCI Express
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate