Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1394A2V2
Order Code4415593
Also Known AsGTIN UPC EAN: 0065030887755
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX1394A2V2
Order Code4415593
Also Known AsGTIN UPC EAN: 0065030887755
Technical Datasheet
Computer InterfaceFireWire Card
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech PEX1394A2V2 lets you add two FireWire 400 ports to your desktop PC through a PCI-Express slot. The card provides an ideal solution to keep using legacy devices that would not otherwise be compatible with new computers. This allows you to connect IEEE 1394A FireWire devices such as digital cameras and external hard drives to your PC. Built for broad compatibility, the FireWire adaptor is natively supported in Windows with no additional drivers required.
- Provides two external 6-pin FireWire 400 ports
- Built around the TI 1394 OHCI compliant host controller
- Supports transfer rates up to 400Mb/s
- PCI Express 1.1 and IEEE provisions 1394a-2000 Std, 1394-1995 Std compliant
- Plug & play installation in Windows
- Fully TAA compliant design
- Supplied with standard and low-profile brackets for versatile installation options
- Supports Windows XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.10-10.13 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
PCI-Ex card, low profile bracket and user guide
Technical Specifications
Computer Interface
FireWire Card
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072