Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoP5Q4A-USB-CARD
Order Code4632364
Also Known AsGTIN UPC EAN: 0065030912761
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 173.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 173.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP5Q4A-USB-CARD
Order Code4632364
Also Known AsGTIN UPC EAN: 0065030912761
Technical Datasheet
Computer InterfacePCI Express 2.0
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech P5Q4A-USB-CARD is a versatile hardware upgrade that will effectively expand the USB connectivity of your server or desktop system. The card provides four independant USB-A 5Gb/s from a single PCI-Express 2.0 x4 connection. The card utilises four host controller chipsets so each port operates on a separate channel and provides up to 5Gb/s, reducing bottlenecks and effectively quadrupling the total available bandwidth to 20Gb/s.
- Provides four external USB 3.2 Gen 1 ports with horizontal layout to reduce the risk of port clearance issues
- Each USB port has a dedicated controller to ensure full bandwidth up to 5Gb/s is available
- Ideal for simultaneously transferring large files across multiple storage devices
- Optional SATA power provides additional power to the USB ports when motherboard power is insufficient
- PCI-Express 2.0 (x4) Interface
- Drivers automatically install in most OS including Windows 8 or later and Linux
- Supports Windows 7/8/10/11, Server 2008/2012/2016/2019/2022 and Linux 2.6.31+ (LTS only)
Technical Specifications
Computer Interface
PCI Express 2.0
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16