Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 601.250 |
Product Information
Product Overview
The P2DD46A2-KVM-SWITCH is a compact, high performance KVM switch that allows you to effectively control two DisplayPort enabled computers from a single console, complete with dual display functionality. Providing 4K UHD resolution and USB emulation for fast switching, the KVM is an ideal accessory for demanding digital workplaces and content creation applications. The switch also features multiple switching options and independent audio support, so you can listen to one computer while working on the other.
- Supports two DisplayPort 1.2 monitors with resolutions up to 4K UHD 60Hz (3840x2160)
- Independent audio support: listen to audio from one PC while using the other
- USB emulation for fast switching and full compatibility with peripherals such as combo keyboards
- Built-in USB hub provides 2x USB 2.0 HID ports for keyboard & mouse connection and 2x USB 3.2 Gen 1 5Gb/s ports for additional accessories
- Push buttons and hotkeys for PC selection with LED & audible buzzer confirmation
- Durable steel housing prevents EMI (Electro-Magnetic Interference)
- Suitable for a range of environments with 8kV Air & 6kV Contact ESD protection
- Fully TAA compliant design
- No software or drivers required for installation
- Dimensions (HxWxD): 66x163x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/JP/ANZ) and user guide
Technical Specifications
KVM
2
4x DisplayPort, 2x USB 3.2 Type-B, 4x 3.5mm Audio Female
To Be Advised
Manual
2x DisplayPort, 2x USB 2.0 Type-A, 2x USB Type-A, 2x 3.5mm Audio Female
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate