Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoOR41GI-NETWORK-CARD
Order Code4540605
Also Known AsGTIN UPC EAN: 0065030908146
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 543.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 543.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoOR41GI-NETWORK-CARD
Order Code4540605
Also Known AsGTIN UPC EAN: 0065030908146
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech OR41GI-NETWORK-CARD is a four port Gigabit RJ45 Network Interface Card (NIC) that features an Intel® i350-AM4 Ethernet controller, enhancing performance and data integrity for reliable network connectivity and robust data transfer capabilities. This adaptor utilises the OCP 3.0 standard, a server-specific design that optimises size and port density while enabling simplified installation, maintenance and upgrading through hot swapping. The card is designed for the SFF form factor, aligning with W1 4C+ standards and compatible with both TSFF and SFF systems, expanding compatibility with different server types.
- Enhance server connectivity with four Gigabit RJ45 ports
- Utilises OCP 3.0 port (168-Pin 4C+) developed for servers
- SFF 4C+ compatible with variable speed options (10/100/1000Mb/s) with auto-negotiation
- Advanced feature set including VLAN tagging, 9K jumbo frame, Wake-on-LAN and PXE Boot
- Intel® vPro™ technology for remote management and troubleshooting capabilities
- Built-in heatsink ensures the network chip stays cool for optimal performance
- Supports Single Root I/O Virtualization (SR-IOV)
- Supports Windows Server 2012-2022, VMware ESXi 7.x and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17