Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMSTDP122DP
Order Code3877707
Also Known AsGTIN UPC EAN: 0065030860574
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMSTDP122DP
Order Code3877707
Also Known AsGTIN UPC EAN: 0065030860574
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
USB Powered adaptor allows you to connect two monitors to a DisplayPort 1.2 equipped notebook or desktop PC
- Extend your desktop onto additional monitors or mirror the same image onto multiple displays
- MST technology supports high definition resolutions up to 4K Ultra-HD (3840x2160 @ 30Hz)
- Compatible with DisplayPort video adaptors, enabling output to HDMI, DVI and VGA displays
- VESA and DisplayPort certified to support DisplayPort 1.2 enabled systems
- Compatible with DP1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
- Plug and play installation
- Powered by USB connection
- Dimensions (HxWxD): 14x58x62mm
- 2 Year manufacturer warranty
Contents
Contents: DisplayPort MST hub and user guide
Notes
Note: MST shares 10.2Gbps across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality. Please check datasheet for guidelines.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13