Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 127.360 |
Product Information
Product Overview
MCM1110MMLC is a Gigabit Ethernet fibre media converter that offers an easy, cost-effective way to extend your network over Gigabit fibre. It is equipped with a multimode transceiver which converts a copper RJ45 Ethernet connection to Gigabit fibre to extend your network over longer distances or connect workstations to switches. The converter provides a powerful extended networking solution for campuses, businesses, government facilities, stadiums, or other areas requiring network access. It provides a cost-effective and dependable solution for shorter range network extensions. It connects an Ethernet network to remote devices over a fibre backbone, with a 550m range on the fibre optic interface. The media converter has a durable metal housing, engineered to deliver long-lasting performance. Fully compatible with 10/100/1000Base-T Ethernet networks, the fibre media converter supports auto negotiation to bridge different speed networks and devices to a Gigabit fibre network.
- Flexible hardware design; removable transceiver allows you to customise your network setup
- Easily provide connectivity to users in an isolated area or in a separate building
- Ideal for secure network setups; direct fibre connection ensures no electronic interference
- Unmanaged operation with plug and play setup
- Full duplex and auto MDIX support
- Supports Link Fault Passthrough (LFP)
- Durable steel housing
- Standalone design with wall-mounting option
- Connections: LC duplex socket, RJ45 socket
- Dimension (HxWxD) is 26x70x205mm
- 2 year manufacturer warranty and free lifetime technical support
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Converter, AC adaptor and user guide.
Technical Specifications
Gigabit Copper RJ45 Ethernet
-
Multi-Mode LC Fibre
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate