Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoM2E1BRU31C
Order Code4339109
Also Known AsGTIN UPC EAN: 0065030889476
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 124.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 124.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoM2E1BRU31C
Order Code4339109
Also Known AsGTIN UPC EAN: 0065030889476
Technical Datasheet
Accessory TypeSSD Enclosure
Drive InterfaceUSB 3.2
Product Range-
SVHCTo Be Advised
Product Overview
The M2E1BRU31C from Startech is a rugged, highly portable M.2 NVMe PCI-Ex SSD enclosure, providing a high-performance external storage solution for your USB-C or Thunderbolt 3 enabled devices.
- Compatible with M.2 NGFF M-Key PCI-Express SSD drives
- Wide compatibility with common M.2 drive sizes; supports 2230, 2242, 2260 and 2280 drive heights
- SuperSpeed USB 3.2 Gen 2 interface supports read/write speeds up to 10Gb/s
- Enhanced performance with UASP, supports TRIM & 4Kn
- Solid aluminium fanless enclosure with internal thermal pad for maximum heat dissipation
- IP67 Rated housing is both dustproof and water resistant
- OS independent, no software or drivers required
- Dimensions (HxWxD): 14x45x105mm
- 2 Year manufacturer warranty
Contents
Enclosure, USB-C cable, standoff, screwdriver and user guide
Warnings
Note: Not compatible with M.2 SATA or AHCI-based SSDs
Notes
Note: Windows 7 and earlier versions of Windows do not support TRIM and UAS with USB storage devices.
Technical Specifications
Accessory Type
SSD Enclosure
Product Range
-
Drive Interface
USB 3.2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26