Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTRISERP
Order Code3403241
Also Known AsGTIN UPC EAN: 0065030875981
Your Part Number
Technical Datasheet
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LTRISERP is a portable laptop stand - adjustable. This portable laptop stand enables you to adjust the position of your laptop according to your line of sight, to increase your comfort and productivity. It's fully adjustable with six angles, and features a compact, lightweight design, so you can take it along with your laptop to enhance your workstation anywhere you go.
- Work in greater comfort with this adjustable, portable laptop stand
- Easily adjusts to six different angles (from 15° to 39°) for comfortable viewing and keying
- Vented flow-through design helps to dissipate heat while your laptop is in use
- Compact platform design (11.3” x 8.3” / 287mm x 210mm), compatible with most laptops
- Ultra-thin (0.4” / 10mm) and lightweight (0.8lb / 358g) design, that folds for easy portability
- Convenient built-in handle
- Rubber grips and retractable tab help to keep your laptop in position
- Also compatible with 9” to 12” (229mm to 305mm) tablets
- TAA compliant
Contents
1 x laptop riser, 1 x quick-start guide.
Technical Specifications
Ergonomic
Yes
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47