Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTLOCK3DCOIL
Order Code4415552
Also Known AsGTIN UPC EAN: 0065030880855
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTLOCK3DCOIL
Order Code4415552
Also Known AsGTIN UPC EAN: 0065030880855
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This self coiling cable laptop lock gives you a simple yet effective way of securing your laptop and other peripherals fitted with a built-in Kensington K-slot security slot. It retracts to just 10.5" and stretches out to 1.8m for flexible use. It is ideal for theft prevention in a wide range of retail and commercial environments, the steel cable bends easily to loop around a stationary post or object. With this 3-digit combination lock, you can be confident your valuables are well protected.
- Resettable and simple to use 3-digit combination lock
- Self coiling 1.8m cable made from vinyl-coated steel
- Retracts to just 10.5" for easy portability
- 3.2mm Diameter tamper resistant vinyl coated steel cable
- Compatible with all peripherals with a built-in Kensington K-slot security slot
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09