Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoJ4859CST
Order Code3957267
Product RangeStartech SFP Modules
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 77.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJ4859CST
Order Code3957267
Product RangeStartech SFP Modules
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max1000Mbps
Product RangeStartech SFP Modules
SVHCTo Be Advised
Product Overview
High quality SFP module for long range network expansion, delivering Gigabit connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with HP J4859C, meeting OEM specification and MSA industry standard.
- Single/Multi mode fibre types with 1310nm wavelength
- 1.25Gb/s Maximum data transfer rates
- Maximum transfer distance 10km (6.2miles)
- Supports Digital Diagnostics Monitoring (DDM)
- Fiber optic LC Duplex female connection
- Fully hot-pluggable for convenient installation
- Low power consumption, less than 1W
- Manufacturer lifetime limited warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
1000Mbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
Startech SFP Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045