Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.330 |
Product Information
Product Overview
ICUSB232PRO 1 ft USB to RS232 serial DB9 adapter cable with COM retention offers a professional grade solution for connecting legacy or industrial RS232 serial devices to a laptop or desktop computer through USB - eliminating the expense of upgrading serial peripherals for compatibility. A time-saving and convenient USB/Serial solution, the adapter retains assigned serial COM port values in non-volatile memory, allowing the same values to automatically be assigned to the adapter serial port if disconnected and reconnected, or disconnected from one USB port and installed in another. A versatile connectivity solution that bridges legacy serial peripheral devices with newer USB-capable computers, the USB to Serial adapter offers broad operating system compatibility including Windows®, Linux and Mac OS, for easy integration into mixed environments.
- Adaptor retains serial COM port values in non-volatile memory in case of disconnection or reboot
- Supports serial data rates up to 920Kb/s
- Remote wake up and power management control
- Provides dual buffers for upstream and downstream data transfer
- Support for automatic handshake mode
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.x-4.19.x & Mac OS 10.6-10.15,11
- 305mm cable length (1ft)
- 2 year manufacturer warranty and free lifetime technical support
Technical Specifications
USB to RS232 Converter
-
D Sub 9 Position Plug
304.8mm
-
USB
RS-232 Serial
PL2303GT
1ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate