10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.160 |
| 3+ | CHF 25.640 |
Product Information
Product Overview
ICUSB232DB25 is a USB to RS232 DB9/DB25 serial adapter cable (M/M) which lets you connect 9-pin (DB9) or 25-pin (DB25) RS232 serial devices to your laptop or desktop computer through a USB port, as though the computer offered an onboard serial port. The integrated 3-foot (0.9 meter) cable allows it to be connected directly from the serial device to the computer without requiring additional cables. A cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals, this high quality USB/RS232 Serial Adapter cable ships with a DB-9 to DB-25 adapter for connection to varied serial equipment. This USB to serial cable is ideal for IT applications such as server rooms, industrial control/automation, logistics, POS, AV installations, laboratories, etc; Continue using legacy hardware with modern systems. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Cost effective solution for using legacy serial peripherals on modern computers
- Connect a 9-pin or 25-pin RS232 serial device to your computer through a USB port
- Supports serial transfer speeds up to 250Kbps
- Wake from LAN and USB power management
- USB powered no external adaptor required
- 0.9m cable length
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- 2 year manufacturer warranty and free lifetime technical support
Contents
Serial adaptor cable, DB9/DB25 adaptor, software and user guide.
Technical Specifications
USB
Serial
D Sub 9 Position Plug, D Sub 25 Position Plug
914.4mm
-
USB to RS232 Converter
-
PL2303GC
3ft
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate