Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 311.910 | 
Product Information
Product Overview
The M2-HDD-DUPLICATOR-N1 from Startech is a dual bay M.2 dock that functions as both a convenient docking station as well as a standalone M.2 duplicator. With intuitive controls and sector-by-sector duplication at up to 90GB per minute, the dock can rapidly clone an entire drive without a computer. The dock requires no drivers or software and works with any file format, copying the entire drive. The USB 3.2 Gen 2x2 interface also provides fast transfer speeds up to 20Gb/s for convenient external access, allowing you to access any files from a computer without the need to install the drive. The device also features a small form factor and provides a comprehensive LED status display, while an audible buzzer will confirm a successful duplication.
- Back up critical data stored on NVMe SSDs, ensuring easy recovery in event of a drive failure
- Quickly duplicate existing drive content for easy upgrade or drive replacement
- Deploy identical system setups quickly and efficiently with cloned NVMe drives
- Compact desktop footprint with top-loading design and labelled drive slots
- Compatible with M.2 NVMe M-Key NGFF SSD drives
- Supports 2230/2242/2260/2280/22110 M.2 drive heights
- Smart LED status display and audible buzzer for successful duplication
- Active and passive cooling to ensure optimal performance
- SuperSpeed USB 3.2 Gen 2x2 (20Gb/s) interface
- OS independent; no software or drivers required
- Dimensions (HxWxD): 44x77x77mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/ANZ), USB-C cable, USB-A to USB-C cable and user guide
Technical Specifications
Drive Duplicator
-
M.2 NVMe
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate