Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 354.820 |
Product Information
Product Overview
I23-SERIAL-ETHERNET 2-port serial to IP converter is an efficient solution for remotely connecting and controlling a variety of RS232 serial devices over an IP-based network. The DB9 to Ethernet Adapter family shares the same Windows Virtual COM Port software and Web User Interface (WebUI) for a unified experience. It can connect different RS232 serial devices remotely over an IP-based network. Ideal for POS, barcode readers, sensors, weighing systems, CNC controllers. Users can employ the Windows software to view and manage all device servers within a network and to set up virtual COM ports. Alternatively, the WebUI provides a platform-independent method, allowing users to access and configure these device servers from any operating system. This flexibility ensures that administrators can manage their network of device servers efficiently, regardless of the operating system they are using.
- Single 10/100Mbps RJ45 port w/auto-negotiation
- Supports TCP client/server mode to enable serial tunnelling between two device servers over a LAN
- All-metal housing ensures durability in harsh conditions
- Supports Level-4 ESD protection (15kV air/8kV contact)
- Fully TAA compliant design
- Virtual COM software supports Windows only (Windows 8/10/11)
- Includes power adaptor and supports 5V over pin 9 for serial devices
- Product dimension (LxWxH) is 60 x 179 x 23mm
- 2 Year manufacturer warranty
Contents
Device server, Din rail kit, 2x Din rail screws, power adaptor and user guide.
Notes
Note: The device server's hardware is compatible with macOS and Linux; however, the provided Virtual COM software is not compatible with these operating systems. When used with macOS and Linux, the device server can only be configured using the WebUI.
Technical Specifications
1Ports
2x DB-9, Terminal Block
10Mbps, 100Mbps
DIN Rail / Wall
No SVHC (21-Jan-2025)
RJ45
2 Port
RJ45 x 1, DB9 Male x 2
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate