Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-44K60S
Order Code4339234
Also Known AsGTIN UPC EAN: 0065030897204
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 197.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 197.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-44K60S
Order Code4339234
Also Known AsGTIN UPC EAN: 0065030897204
Technical Datasheet
Product Range-
Plug TypeEU, NA, UK
SVHCTo Be Advised
Product Overview
High performance splitter with built-in scaler that distributes a HDMI video source across four separate displays. The splitter supports 4K resolution, High Dynamic Range (HDR) and 7.1 channel audio. The integrated scaler supports 2 different resolutions at the same time, making the splitter ideal for environments where there are a variety of displays in use.
- Supports resolutions up to 4K @60Hz with HDR and 4:4:4 chroma subsampling
- 7.1 Surround sound audio specification (2 channel on analogue outputs)
- 18Gb/s Maximum bandwidth
- Built-in scaler enables simultaneous output of 2 different resolutions
- Fully compliant with HDCP 2.2 and is backwards compatible with 1.4
- EDID management switch with copy function
- HDMI, 3.5mm and optical audio outputs for connection to speakers/amplifiers
- 5m Maximum cable length with passive cables, supports the use of active cables and extenders for longer distances
- Simultaneous audio output across all ports
- Durable metal enclosure with 8kV air and 4kV contact ESD protection
- Plug and play setup, no software or drivers required
- Dimensions (HxWxD): 14x180x62mm
- 2 Year manufacturer warranty
Contents
Splitter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48