Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C4AB
Order Code3403197
Also Known AsGTIN UPC EAN: 0065030866330
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C4AB
Order Code3403197
Also Known AsGTIN UPC EAN: 0065030866330
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact, lightweight hub with a built-in USB Type-C connector. The hub provides four standard USB 3.0 ports and takes up minimal desk space; making it ideal for home, office, hot-desk and BYOD environments.
- Provides four external USB 3.0 Type-A ports
- OS independent and multi-platform compatible; no software or drivers required
- Plug and play design, no power supply required
- Compatible with Thunderbolt 3 data ports
- Dimensions (HxWxD): 15x80x40mm
- 2 Year manufacturer warranty
Contents
Hub only
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HB30C4AB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1