Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1GE
Order Code3409931
Also Known AsGTIN UPC EAN: 0065030864206
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1GE
Order Code3409931
Also Known AsGTIN UPC EAN: 0065030864206
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
Compact USB-C to USB 3.0 hub with integrated RJ45 port, ideal for notebooks and mobile devices with limited available connections. Expand your connectivity by adding three standard USB 3.0 A ports and a Gigabit network connection.
- Includes power adaptor for devices that require more power, such as external enclosures
- Full duplex support with flow control
- Fully compatible with IEEE 802.3/u/ab/az
- Lightweight design with integrated USB-C cable
- Supports Win XP/Vista/7/8/10, Linux 2.6.x-4.4.x (LTS only), Chrome OS and Mac OS 10.6-10.12
- Dimensions (HxWxD): 14x45x87mm
- 2 Year manufacturer warranty
Contents
Hub and ac adaptor (UK/EU/NA/ANZ)
Notes
Note: Does not support DP Alt Mode or USB Power Delivery
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34