Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 94.050 |
Product Overview
The Startech DKT31CSDHPD3 USB-C multiport adaptor turns your laptop or tablet into a complete workstation wherever you are! The hub provides 4K HDMI video output, USB hub, SD card reader and an Ethernet port through a single USB-C or Thunderbolt 3/4 port. With support for USB PD 3.0 (up to 100W), the multiport adaptor also lets you power and charge your laptop, as well as powering your peripherals when connected to a USB-C power supply. Wide compatibility with modern hardware, this adaptor supports Windows, macOS, Chrome OS, iPadOS and Android.
- Provides HDMI, 2x USB-A, RJ45 LAN, SD slot and USB-C PD port
- HDMI output supports resolutions up to 4K UHD (@30Hz with DP 1.2 Alt Mode, 60Hz with DP 1.4 Alt Mode)
- Two port USB 3.2 Gen 2 hub with transfer speeds up to 10Gb/s for peripherals
- Gigabit Ethernet port with PXE Boot and Wake-on-LAN support
- Access multimedia content on SD/SDHC/SDXC memory cards
- 100W Passthrough charging with Power Delivery 3.0 (15W Retained to power hub)
- PD 3.0 features Fast Role Swap to prevent data disruption when you switch power sources (USB-C power adaptor to bus power)
- Integrated 250mm USB-C cable with smart wraparound cable storage
- Supports Windows 8/10/11, macOS 10.13-15/11/12/13/14, iPadOS, Android 9+ and Chrome OS
- Dimensions (HxWxD): 29x142x82mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: Host must support DP Alt Mode and Power Delivery for full functionality
Technical Specifications
USB-C
-
HDMI, RJ45, SD/MMC Slot, 2 x USB 3.2 Type A, USB Type-C Power Delivery
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate