Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoC2-H46-UC2-PD-KVM
Order Code4339160
Also Known AsGTIN UPC EAN: 0065030897648
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 277.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 277.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC2-H46-UC2-PD-KVM
Order Code4339160
Also Known AsGTIN UPC EAN: 0065030897648
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input ConnectionHDMI, 2x USB 2.0 Type-A, 2x USB Type-C Power Delivery
Output Connection2x USB 3.2 Gen 2 USB Type-C (Power Delivery + Data)
Product Range-
SVHCTo Be Advised
Product Overview
A simple and effective KVM switch that allows you to control and power two USB-C laptops from a single keyboard, mouse & display. Dual Power Delivery 3.0 USB-C ports allow for simultaneous charging of both laptops with dedicated power adaptors (adaptors not included). The HDMI output supports high definition video resolutions up to 4K UHD at 60Hz. The compact design is bus powered and comes complete with two USB-C host cables for simple installation and setup.
- Switch between two USB-C laptops via a shared keyboard, mouse and display
- Simple push-button control for intuitive PC selection
- HDMI Output supports resolutions up to 4K UHD 60Hz
- Dual 100W Power Delivery 3.0 passthrough ports with 10W reserved, allowing for 90W charging
- Supports charging both laptops simultaneously with dedicated USB-C power adaptors (adaptors not included)
- Sleek, low-profile hardware comes complete with two 1m USB-C cables
- Plug & play compatibility with Windows, macOS, Linux and ChromeOS
- Supports USB4 & Thunderbolt 3/4 devices
- No drivers or software required
- 2 Year manufacturer warranty
Contents
KVM switch, 2x USB-C cables and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB 3.2 Gen 2 USB Type-C (Power Delivery + Data)
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
HDMI, 2x USB 2.0 Type-A, 2x USB Type-C Power Delivery
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44