Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 336.120 |
Product Information
Product Overview
Simple and effective USB extender that allows you to overcome the limitation of USB cable length with a standard networking cable. Extend a single USB 2.0 connection up to 150m, making it ideal for remote USB applications such as webcams, printing and barcode scanners. The receiver is connected to a power source for any applications that require USB power. Easy to setup with straight point-to-point connection and no software is required for installation.
- Extend a single USB 2.0 connection up to 150m viat Cat5e or better cable
- Receiver power adaptor included for applications that require USB power
- Rugged and durable metal enclosures
- Compact design allows for installation in tight spaces
- OS independent with plug & play setup
- Dimensions (HxWxD): 25x67x32mm
- 2 Year manufacturer warranty
Contents
USB transmitter, USB receiver, AC adaptor, 2m USB host cable and user guide
Notes
Note: Receiver and Transmitter must be connected in a point-to-point setup. The product does not work when connected via networking equipment.
Technical Specifications
USB 2.0 over CAT5e/CAT6
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate