Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoAX54005A-USB-WIFI-6E
Order Code4540617
Also Known AsGTIN UPC EAN: 0065030906166
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 110.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoAX54005A-USB-WIFI-6E
Order Code4540617
Also Known AsGTIN UPC EAN: 0065030906166
Technical Datasheet
Networking InterfaceUSB
Frequency RF6GHz
Module InterfaceEthernet, USB-A
Module ApplicationsNetworking and Wireless Communication
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech AX54005A-USB-WIFI-6E is a WiFi 6E USB adaptor for desktop and laptop PC systems. Easily add 802.11ax WiFi connectivity to a computer via USB with tri-band support for 2.4/5/6GHz frequencies, enabling high-speed & low-latency wireless communication. The adaptor also includes a freestanding USB magnetic base with a 1.1m cable that allows flexible placement of the WiFi adaptor for optimal signal reception and reduced interference.
- Requires Windows 11 & a WiFi 6E router for 6GHz (802.11ax) functionality
- OFDMA & MU-MIMO optimise network performance, reduce latency and increase data transfer efficiency
- 2.4 to 6GHz frequency, DBPSK, DQPSK, CCK, OFDM, 256QAM, and 1024QAM modulation
- Built on the Realtek RTL8832CU chipset ID, with USB-A interface
- Supports WPA3 for enhanced personal password protection, backward compatible with WPA2
- Repositionable antenna helps with signal quality and range
- Folding antenna design adds convenience to mobile setups
- Full duplex support with Promiscuous Mode
- Dimensions (HxWxD): 16x37x165mm
- 2 Year manufacturer warranty
Contents
WiFi adaptor, magnetic stand with USB extension cable and user guide
Notes
Note: Windows 10 does not support 6GHz WiFi band.
Technical Specifications
Networking Interface
USB
Module Interface
Ethernet, USB-A
Product Range
-
Frequency RF
6GHz
Module Applications
Networking and Wireless Communication
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28