Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 497.390 |
Product Information
Product Overview
The AS445C-POE-INJECTOR is an unmanaged Multi-Gigabit PoE++ injector hub that is capable of transmitting data and power up to 100m away for up to four remote Powered Devices. Multi-Gigabit operation supports network speeds from 10/100Mb/s up to 5Gb/s with auto-negotiation. Flexible design supports IEEE 802.3af, 802.3at, and 802.3bt (Type 3 and Type 4) standards for Power Sourcing Equipment (PSE), delivering up to 52V DC and 95 Watts for remote networked devices such as IP cameras, access control devices, PoS kiosks, wireless access points and digital signage.
- Enables multi-Gigabit speeds across four Ethernet ports (10Mb/s, 100Mb/s, 1Gb/s, 2.5Gb/s, 5Gb/s)
- Supports IEEE 802.3af, 802.3at and 802.3bt (Type 3 & 4) for PoE/PoE+/PoE++ compatibility
- Delivers up to 90W, 95W PoH or forced legacy 60W (UPoE) with 160W total power budget
- Selectable power output with DIP switch
- Supports Wake-on-LAN, PXE Boot and 9K Jumbo Frames
- Fully TAA compliant Power Sourcing Equipment (PSE)
- Comprehensive LED status indicators for PoE feedback
- Streamlined design with all ports on one side for easy cable management
- Durable metal housing is wall or DIN rail mountable with included bracket
- Reduced EMI with Level 4 ESD protection: ±8kV Contact, ±15kV Air
- Built-in LAN transformers isolate input/output data and a power circuit prevents interference between ports
- Plug & play, no drivers or software required
- Dimensions (HxWxD): 39x70x94mm
- 2 Year manufacturer warranty
Contents
PoE injector, AC adaptor (UK, EU, NA, ANZ), mounting bracket and user guide
Warnings
Note: Force mode operates as a non-negotiating 4-pair 60W PoE PSE. Before selecting this mode, please ensure that the PD supports a 60W power input to avoid potential equipment damage.
Notes
Note: It is recommended to attach a grounding wire between the PoE Injector and Earth Ground for safety and stability.
Technical Specifications
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate