Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.810 |
Product Information
Product Overview
1P3FPC-USB-SERIAL 1 port USB to serial adapter lets you add an RS-232 DB9 serial COM port to your laptop or desktop computer, allowing it to control and communicate with a serial peripheral device. The USB to RS232 cable is a convenient connectivity solution that bridges the gap between current and legacy technologies. The small footprint, data rate of up to 921.6 kbps, COM retention, and 3 ft (0.91 m) cable length makes it the ideal solution for the IT industry, point of sales (POS), industrial applications, AV, and office setups. This adapter cable allows you to easily add a RS-232 DB9 COM port by connecting it to the commonly found USB Type-A port on your host device. This USB 2.0 converter is compatible with other USB revisions. It supports Windows, macOS, and Linux (including the latest versions) for maximum compatibility.
- 1m cable length for flexible positioning
- 2 year manufacturer warranty, including free lifetime 24/5 multi-lingual technical assistance
Contents
USB to serial adaptor and user guide.
Technical Specifications
USB to RS232 Converter
0
1m
-
-
PL2303RA
3ft
To Be Advised
Technical Docs (1)
Alternatives for 1P3FPC-USB-SERIAL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate