Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No155UE-USB4-DOCK
Order Code4540588
Also Known AsGTIN UPC EAN: 0065030902878
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 265.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 265.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No155UE-USB4-DOCK
Order Code4540588
Also Known AsGTIN UPC EAN: 0065030902878
Technical Datasheet
ErgonomicNo
Convert FromUSB4 3.2 40Gbps
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech 155UE-USB4-DOCK is a high performance mobile docking station that effortlessly turns a USB4 enabled laptop into a dual monitor workstation. Equipped with dual HDMI 2.1 ports that support up to dual 4K @120Hz or single 8K @60Hz with no software or compression. The dock is compatible with both Windows 10/11 and ChromeOS, providing optimal performance on Thunderbolt 4 and USB4 devices.
- Provides dual HDMI 2.1 video outputs, supporting dual 4K @60Hz (RGB 4:4:4) or dual 4K @120Hz (4:2:2)
- Dock can also support a single display at up to 8K @30Hz (RGB 4:4:4) or 8K @60Hz (4:2:2)
- Integrated six port USB hub with 2x 10Gb/s USB-A, 2x 5Gb/s USB-A, 1x 10Gb/s USB-C and 1x 5Gb/s USB-C
- Hub includes two fast charging ports: 1x USB-A BC 1.2 7.5W, 1x USB-C PD 20W
- 2.5GbE Ethernet port with PXE boot and Wake-on-LAN (WoL) support
- Includes 180W power adaptor and supports 100W USB Power Delivery
- USB4 40Gb/s interface (Thunderbolt 3/4, USB 3.2)
- Screw-lock USB4 host cable and K-Slot & Nano lock slots for added security
- Supports Windows 10/11 and ChromeOS
- Dimensions (HxWxD): 34x210x95mm
- 3 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU), USB4 cable and user guide
Technical Specifications
Ergonomic
No
Convert To
2x HDMI, 3x USB 3.2 Type-A, 2x USB 3.2 Type-C
SVHC
No SVHC (27-Jun-2024)
Convert From
USB4 3.2 40Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36