Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No128-HDMI-DISPLAYPORT
Order Code4068360
Also Known AsGTIN UPC EAN: 0065030897143
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No128-HDMI-DISPLAYPORT
Order Code4068360
Also Known AsGTIN UPC EAN: 0065030897143
Technical Datasheet
Connector to ConnectorHDMI Plug + Type A USB Plug to DisplayPort Receptacle
Inter Series Connector AHDMI
Convert From Positions1Ways
Cable Length - Imperial1ft
Convert From GenderPlug
Cable Length - Metric300mm
Inter Series Connector BDisplayPort
Jacket ColourBlack
Convert To Positions1Ways
Product Range-
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
Convenient cable adaptor for connecting a DisplayPort monitor directly to a HDMI source, with no need for additional adapters or converters. The adaptor is powered by a USB connection and supports resolutions up to 4K UHD @60Hz with High Dynamic Range.
- HDMI 2.0 to DisplayPort 1.2 conversion
- Supports display resolutions up to 4K UHD @60Hz including ultrawide resolutions up to 3440x1440
- 2 Channel DisplayPort audio
- Supports High Dynamic Range (HDR)
- Integrated USB connector for power
- Compliant with HDCP 2.2 specification
- 300mm Cable length
- 3 Year manufacturer warranty
Notes
Note: Adaptor is not bi-directional and only works from a HDMI source to a DisplayPort display.
Technical Specifications
Connector to Connector
HDMI Plug + Type A USB Plug to DisplayPort Receptacle
Convert From Positions
1Ways
Convert From Gender
Plug
Inter Series Connector B
DisplayPort
Convert To Positions
1Ways
Convert To Gender
Receptacle
Inter Series Connector A
HDMI
Cable Length - Imperial
1ft
Cable Length - Metric
300mm
Jacket Colour
Black
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042