Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No798A-6/150
Order Code4099446
Product Range798 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 258.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 258.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No798A-6/150
Order Code4099446
Product Range798 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.01mm
Graduations-
Product Range798 Series
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
798 Series
Measuring Range Max
6"
Graduations
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343829