Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.700 |
5+ | CHF 76.380 |
10+ | CHF 74.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HS10 2510 1,5MM 1KG is a Solder Wire which has proven itself for many years that has been developed for high quality requirements in industrial manufacturing and for fast repair and resoldering. It stands out due to high activity, i.e. rapid dispersion and electrically safe residues.
- No-clean
- Rapid dispersion
- Halogen-activated natural resin (colophony)
- Solid, non-adhesive residues which can remain at the soldering point
Applications
Maintenance & Repair, Industrial, Consumer Electronics
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.059"
Weight - Metric
1kg
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.5mm
Melting Temperature
183°C
Weight - Imperial
2.205lb
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1