Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.210 |
5+ | CHF 23.890 |
10+ | CHF 22.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 2510 1,2MM 250G STANNOL
Order Code4203884
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The HS10 2510 1,2MM 250G STANNOL is a Solder Wire which has proven itself for many years that has been developed for high quality requirements in industrial manufacturing and for fast repair and resoldering. It stands out due to high activity, i.e. rapid dispersion and electrically safe residues.
- No-clean
- Rapid dispersion
- Halogen-activated natural resin (colophony)
- Solid, non-adhesive residues which can remain at the soldering point
Applications
Maintenance & Repair, Industrial, Consumer Electronics
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.047"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26