Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.700 |
5+ | CHF 26.070 |
10+ | CHF 24.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHF32 3500 1,0MM 250G
Order Code817612
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The HF32 3500 1,0MM 250G is a 1mm 60/40 grade 304 flux-cored Solid Solder Wire, made of Sn and Pb alloy. It has been developed to meet industries increasingly stringent quality requirements. The flux residue is solid and dry, it is not corrosive when tested in accordance with DIN 8516.
- Halide-free
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.039"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28