Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-70695
Order Code2503859
Also Known AsGTIN UPC EAN: 3253560706951
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-70695
Order Code2503859
Also Known AsGTIN UPC EAN: 3253560706951
Technical Datasheet
Length-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
- Blades and file lock into position at 180°
- Bit holder locks at 90°, 135° and 180°
- Bi material outer for grip and control
- Pocket sized ideal for all tradesman and hobbies
Contents
Contents: 1 X knife, 1 X serrated saw blade, 1 X file, 1 X bit holder, 4 X ¼" drive sockets: 10, 11, 12, 13mm, 2 X Slotted screwdriver bits: 6-8mm and 8-10mm, 2 X Phillips screwdriver bits: PH1 and PH2, 2 X Hex bits: 5mm and 6mm
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Length
-
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365