Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | CHF 26.790 |
Price for:Each
Minimum: 4
Multiple: 4
CHF 107.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMHT73756
Order Code2836355
Technical Datasheet
Scissor TypeAviation Snip
Blade Length - Metric29.7mm
Overall Length - Metric-
Blade Length - Imperial1.18"
Overall Length - Imperial-
Handle Material-
Product Range-
Technical Specifications
Scissor Type
Aviation Snip
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
29.7mm
Blade Length - Imperial
1.18"
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411869