Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.400 |
5+ | CHF 27.070 |
10+ | CHF 26.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No46-028
Order Code1353443
Technical Datasheet
Square TypeCombination
Blade Length305mm
Product Range-
Product Overview
46-028 is a M/E BL combination square. It is durably etched, hard-chrome-plated blade is rust resistant and made to last. The STANLEY® 12inch blade combination square has precision-machined working surfaces for improved accuracy.
- Built-in scriber comes in handy for surface marking
- Easy-to-read vial
- High-visibility yellow, die-cast handle with brass hardware for durability
- 7.77mm product length, 304.8mm blade length, 3.58mm product width
- 0.457mm product height, 1 number of pieces
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
305mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274