Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 185.900 |
| 6+ | CHF 166.990 |
| 12+ | CHF 163.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No94-210
Order Code1696678
Technical Datasheet
Carrying Case Material-
External Height73.3cm
External Width55cm
External Depth41.2cm
Product Range-
Product Overview
94-210 is a FATMAX, cantilever rolling workshop. It is a 4 storage solutions in one including toolbox.
- Patented tiered cantilever multi-level rolling system
- Durable Structural Foam construction
- Telescopic handle for easy manoeuvring
- Easy latch system includes a quick push to close feature
- Large front latch that locks the entire unit
- Ball bearing slides for smooth operation
- V-groove on top of lid holds materials such as lumber and pipes
- Extra large, heavy duty metal latches with pad lockable eye lets
- Extra heavy duty rubber-coated 7" wheels
- Dimensions: (HxLxW) 736x431x558mm
Technical Specifications
Carrying Case Material
-
External Width
55cm
Product Range
-
External Height
73.3cm
External Depth
41.2cm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6