Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71DHR
Order Code2453648
Product RangeSIL
Technical Datasheet
51 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.900 |
10+ | CHF 2.970 |
25+ | CHF 2.510 |
50+ | CHF 2.450 |
100+ | CHF 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71DHR
Order Code2453648
Product RangeSIL
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSIL
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max1A
Switching Voltage Max200V
Product Overview
The SIL series Dual In-line IC Compatible Reed Relay available with dielectric strength 4.25VDC. It is suitable for use with general purpose and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SIL
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00158