Print Page
Image is for illustrative purposes only. Please refer to product description.
1,055 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.760 |
10+ | CHF 5.320 |
25+ | CHF 4.870 |
50+ | CHF 4.500 |
100+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK4-1A66B-500W
Order Code1079477
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingFlange
Supply Current1.25A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The MK4-1A66B-500W is a Reed Sensor, magnetically operated reed proximity switches designed for screw mounting. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch. Used in door & window contacts, with magnetic floats for water level detection, position sensing.
- -20 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
15mm
Supply Current
1.25A
Operating Temperature Max
85°C
Sensing Range Max
15mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for MK4-1A66B-500W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00515