Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/2-B-100W
Order Code2453611
Product RangeMK20 Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.590 |
10+ | CHF 6.760 |
25+ | CHF 6.250 |
50+ | CHF 5.410 |
100+ | CHF 5.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/2-B-100W
Order Code2453611
Product RangeMK20 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current300mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK20 Series
Product Overview
The MK20 series miniature (3.0mm) panel mount Reed Sensor is supplied in a cylindrically shaped housing with cable terminals. The series features optional cable, length and termination.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 200mΩ Contact resistance (maximum)
- 0.05ms Release time
- 109Ω Insulation resistance
- 1A (SPST) (N.O.) Contact form
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-30°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
300mA
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029