Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100W
Order Code1447648
Product RangeMK20 Series
Technical Datasheet
821 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.530 |
10+ | CHF 5.770 |
25+ | CHF 5.300 |
50+ | CHF 4.890 |
100+ | CHF 4.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100W
Order Code1447648
Product RangeMK20 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK20 Series
Product Overview
The MK20/1-B-100W is a Reed Sensor, magnetically operated reed proximity switches in a cylindrical module, fitted with interconnect cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Used in door & window contacts, with magnetic floats for water level detection, position sensing.
- Flat, bent SMD leads
- -20 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-5°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635