Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A66D-500W
Order Code2453606
Product RangeMK11 Series
Technical Datasheet
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.240 |
10+ | CHF 6.210 |
25+ | CHF 5.690 |
50+ | CHF 5.250 |
100+ | CHF 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A66D-500W
Order Code2453606
Product RangeMK11 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK11 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MK11/M8-1A66D-500W is a MK11/M8 series cylindrical reed sensor (plastic) suitable for door & window contacts, safety control and position sensing applications.
- M8 thread
- SPST-NO contact configuration
- 10W rated power, 200V switching voltage, 0.5A switching current
- 500m cable length
- Stripped & tinned termination
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
MK11 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005