Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66C-500W
Order Code2832668
Product RangeMK11 Series
Technical Datasheet
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.020 |
10+ | CHF 7.690 |
25+ | CHF 7.090 |
50+ | CHF 6.150 |
100+ | CHF 6.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66C-500W
Order Code2832668
Product RangeMK11 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMK11 Series
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092