Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.360 |
10+ | CHF 4.460 |
25+ | CHF 4.090 |
50+ | CHF 3.770 |
100+ | CHF 3.270 |
Product Information
Product Overview
The MK03-1A66B-500W is a 15mm cylindrical Reed Sensor with 1 form-A contact. The sensor is magnetically operated reed proximity switches in a cylindrical case with an interconnect cable. The cable-cut length with 5mm of wire stripped and tinned termination. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch. Suitable for position and limit switch, pneumatic or hydraulic actuator position Indication and end travel limit switch. Door and window contacts, security system applications. Level sensors use with magnetic floats for water level detection in coffee makers, washing machines or dishwashers.
- High power switches
- 66 Switch model
- 10 to 15 Pull-in AT magnetic sensitivity
- 500mm Cable length
Applications
Industrial, Sensing & Instrumentation, Security, Consumer Electronics
Technical Specifications
Cylindrical Reed Sensor
15mm
250mA
85°C
15mm
-
-20°C
MK03 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate