Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM24-1A83-02
Order Code1079503
Product RangeHM
Technical Datasheet
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.600 |
5+ | CHF 52.330 |
10+ | CHF 46.640 |
20+ | CHF 45.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM24-1A83-02
Order Code1079503
Product RangeHM
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeHM
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max3A
Switching Voltage Max7.5kV
Product Overview
The HM24-1A83-02 is a High Voltage Reed Relay with epoxy encapsulated, 1A-form (SPST-NO) contact. This HM-series relay for PCB mounting suitable for switching up to 10kVDC and breakdown voltage up to 15kVDC, 2-pin out and through hole terminals. Replacement for mercury wetted relay.
- 2VDC Drop-out voltage
- 576mW Typical nominal coil power
- 3ms Operate and 1.5ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Medical
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HM
Coil Resistance
1kohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412