Print Page
Image is for illustrative purposes only. Please refer to product description.
1,049 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 1.050 |
50+ | CHF 0.722 |
100+ | CHF 0.700 |
250+ | CHF 0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoGR560-1520
Order Code2453574
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max125VAC
Switching Power Max10VA
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
Product Overview
The GR560-1520 is a SPST-NO through-hole Miniature Reed Switch suitable for position detector, level sensor and tampering switch applications. It has 14.2mm glass length, 2.3mm diameter, 10W power rating, 200VDC switching voltage and 1A DC/AC switching current.
- -40 to 125°C Operation temperature range
Applications
Sensing & Instrumentation, Security, HVAC, Automotive, Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
125VAC
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10VA
Operate AT Min
15AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011