Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-1C90-51L
Order Code1079449
Product RangeDIP
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.880 |
5+ | CHF 6.350 |
10+ | CHF 5.860 |
20+ | CHF 5.420 |
50+ | CHF 4.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-1C90-51L
Order Code1079449
Product RangeDIP
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeDIP
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max200mA
Switching Voltage Max100V
Product Overview
The DIP05-1C90-51L is a general-purpose Dual In-line Reed Relay with 1C-form (SPDT) contact. This DIP-series relay is a very compact design having low-profile, compatible with all DIP relays. 51-pin out, magnetic shield and through hole terminals.
- 0.75VDC Drop-out voltage
- 125mW Typical nominal coil power
- 4.25VDC Dielectric strength
- 0.7ms Operate and 1.5ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Product Range
DIP
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148