Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP40S
Order Code3375954
Product RangeSquire - All Weather
Also Known AsGTIN UPC EAN: 5012245029642
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.740 |
3+ | CHF 18.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP40S
Order Code3375954
Product RangeSquire - All Weather
Also Known AsGTIN UPC EAN: 5012245029642
Technical Datasheet
Lock TypeCombination
Width40mm
Shackle Clearance - Horizontal17mm
Shackle Clearance - Vertical20mm
Shackle Diameter6mm
Lock MaterialDie-cast Alloy
Product RangeSquire - All Weather
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Stainless steel shackle
- Die-cast alloy body with blue dual compound cover
- Fully recodeable with 10,000 possible combinations
- Code wheels spaced for ease of use
- Double locking mechanism
- Push button spring opening
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
17mm
Shackle Diameter
6mm
Product Range
Squire - All Weather
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Die-cast Alloy
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11