Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9037HG32LZ20
Order Code3573385
Product RangePumptrol 9037 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9037HG32LZ20
Order Code3573385
Product RangePumptrol 9037 Series
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPP (Polypropylene)
Output Current-
Product RangePumptrol 9037 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Operating Pressure Max
-
Output Current
-
SVHC
No SVHC (17-Dec-2014)
Sensor Body Material
PP (Polypropylene)
Product Range
Pumptrol 9037 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144