Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9036DG2
Order Code1567109
Product Range9036 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9036DG2
Order Code1567109
Product Range9036 Series
Technical Datasheet
Operating Pressure Max-
Sensor Body Material-
Output Current-
Product Range9036 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Operating Pressure Max
-
Output Current
-
SVHC
No SVHC (17-Dec-2014)
Sensor Body Material
-
Product Range
9036 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53366