Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV43B
Order Code4050512
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 237.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 237.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV43B
Order Code4050512
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages120 X 240V
Secondary Voltages12V, 24V
Power Rating250VA
Frequency Range-
Product Range-
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
12V, 24V
Frequency Range
-
Primary Voltages
120 X 240V
Power Rating
250VA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.368168
Product traceability